
BQ27425YZFR-G2A | |
---|---|
DigiKey Part Number | 296-BQ27425YZFR-G2ATR-ND - Tape & Reel (TR) 296-BQ27425YZFR-G2ACT-ND - Cut Tape (CT) 296-BQ27425YZFR-G2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFR-G2A |
Description | IC BAT FUEL LI-ION 1CELL 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFR-G2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.87000 | $5.87 |
10 | $4.43200 | $44.32 |
25 | $4.07160 | $101.79 |
100 | $3.67510 | $367.51 |
250 | $3.48608 | $871.52 |
500 | $3.37214 | $1,686.07 |
1,000 | $3.27836 | $3,278.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.16250 | $9,487.50 |