BQ27425YZFR-G2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27425YZFR-G2B

DigiKey Part Number
296-39940-2-ND - Tape & Reel (TR)
296-39940-1-ND - Cut Tape (CT)
296-39940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27425YZFR-G2B
Description
IC BAT FUEL LI-ION 1CELL 15DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27425YZFR-G2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 765,000 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.11000$8.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.49462$13,483.86
Manufacturers Standard Package

Other Suppliers on DigiKey

765,000In Stock
Ships from Rochester Electronics, LLC