BQ24314CDSGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 166
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $1.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64
Unit Price: $1.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.51393
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 240
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14
Unit Price: $1.68000
Datasheet
8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24314CDSGR

DigiKey Part Number
296-49557-2-ND - Tape & Reel (TR)
296-49557-1-ND - Cut Tape (CT)
296-49557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24314CDSGR
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24314CDSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.00800$10.08
25$0.90840$22.71
100$0.79890$79.89
250$0.74656$186.64
500$0.71508$357.54
1,000$0.68914$689.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65708$1,971.24
6,000$0.64139$3,848.34
9,000$0.63354$5,701.86
15,000$0.62484$9,372.60
21,000$0.61975$13,014.75
Manufacturers Standard Package