
BQ24313DSGR | |
---|---|
DigiKey Part Number | 296-46412-2-ND - Tape & Reel (TR) 296-46412-1-ND - Cut Tape (CT) 296-46412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24313DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24313DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.00200 | $10.02 |
25 | $0.90280 | $22.57 |
100 | $0.79390 | $79.39 |
250 | $0.74184 | $185.46 |
500 | $0.71050 | $355.25 |
1,000 | $0.68469 | $684.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52036 | $1,561.08 |
6,000 | $0.50741 | $3,044.46 |
9,000 | $0.50092 | $4,508.28 |
15,000 | $0.49374 | $7,406.10 |
21,000 | $0.48954 | $10,280.34 |
30,000 | $0.48550 | $14,565.00 |