
BQ21061YFPR | |
---|---|
DigiKey Part Number | 296-BQ21061YFPRTR-ND - Tape & Reel (TR) 296-BQ21061YFPRCT-ND - Cut Tape (CT) 296-BQ21061YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ21061YFPR |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ21061YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 2.4V ~ 4.6V | |
Voltage - Supply (Max) | 5.25V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.37100 | $33.71 |
25 | $3.08560 | $77.14 |
100 | $2.77230 | $277.23 |
250 | $2.62308 | $655.77 |
500 | $2.53308 | $1,266.54 |
1,000 | $2.45904 | $2,459.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55330 | $4,659.90 |