20-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ21061YFPT

DigiKey Part Number
296-BQ21061YFPTTR-ND - Tape & Reel (TR)
296-BQ21061YFPTCT-ND - Cut Tape (CT)
296-BQ21061YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ21061YFPT
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ21061YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current
Charge Current - Max
500mA
Battery Pack Voltage
2.4V ~ 4.6V
Voltage - Supply (Max)
5.25V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-XFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.31000$5.31
10$3.98900$39.89
25$3.66000$91.50
100$3.29780$329.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.77068$692.67
500$2.71162$1,355.81
Manufacturers Standard Package