BQ2060SS-E411G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $23.06650
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $25.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.17875
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.06650
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.69750
Datasheet
BQ2063DBQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2060SS-E411G4

DigiKey Part Number
BQ2060SS-E411G4-ND
Manufacturer
Manufacturer Product Number
BQ2060SS-E411G4
Description
IC GAS GAUGE MULTI 28SSOP/QSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2060SS-E411G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
40$23.93600$957.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.