
BQ2060A-E619DBQG4 | |
---|---|
DigiKey Part Number | BQ2060A-E619DBQG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2060A-E619DBQG4 |
Description | IC GAS GAUGE MULT 28SSOP/QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2060A-E619DBQG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $18.17875 | $727.15 |