
30-03073 | |
---|---|
DigiKey Part Number | 839-30-03073-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03073 |
Description | CABLE 3COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.65000 | $4.65 |
2 | $4.44000 | $8.88 |
3 | $4.31000 | $12.93 |
5 | $4.16000 | $20.80 |
7 | $4.06429 | $28.45 |
10 | $3.96200 | $39.62 |
25 | $3.71360 | $92.84 |
50 | $3.53420 | $176.71 |
100 | $3.36270 | $336.27 |
