
30-03071 | |
---|---|
DigiKey Part Number | 839-30-03071-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03071 |
Description | CABLE 3COND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.79000 | $5.79 |
2 | $5.52500 | $11.05 |
3 | $5.37000 | $16.11 |
5 | $5.18000 | $25.90 |
7 | $5.05857 | $35.41 |
10 | $4.93100 | $49.31 |
25 | $4.62120 | $115.53 |
50 | $4.39800 | $219.90 |
100 | $4.18390 | $418.39 |
