
30-02856 | |
---|---|
DigiKey Part Number | 839-30-02856-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02856 |
Description | CABLE 2COND 18AWG BLK/RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0189" (0.480mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.70000 | $5.70 |
2 | $5.43000 | $10.86 |
3 | $5.27333 | $15.82 |
5 | $5.08800 | $25.44 |
7 | $4.96857 | $34.78 |
10 | $4.84600 | $48.46 |
25 | $4.54080 | $113.52 |
50 | $4.32140 | $216.07 |
100 | $4.11080 | $411.08 |