30-02855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02855

DigiKey Part Number
839-30-02855-DS-ND
Manufacturer
Manufacturer Product Number
30-02855
Description
CABLE 2COND 16AWG BLK/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0193" (0.490mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.58000$7.58
2$7.22000$14.44
3$7.01667$21.05
5$6.77000$33.85
7$6.61143$46.28
10$6.44600$64.46
25$6.03920$150.98
50$5.74640$287.32
100$5.46560$546.56
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLK/RED
In-Stock: 0
Unit Price: $3.90046
CABLE 2COND 16AWG BLK/RED 1M
In-Stock: 0
Unit Price: $7.64000
CABLE 2COND 16AWG BLK/RED 30M
In-Stock: 0
Unit Price: $217.48000
CABLE 2COND 16AWG BLK/RED 5M
In-Stock: 0
Unit Price: $36.70000