
30-02848 | |
---|---|
DigiKey Part Number | 839-30-02848-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02848 |
Description | CABLE 2COND 12AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.47000 | $14.47 |
2 | $13.78500 | $27.57 |
3 | $13.40000 | $40.20 |
5 | $12.92400 | $64.62 |
7 | $12.61857 | $88.33 |
10 | $12.30200 | $123.02 |
25 | $11.52080 | $288.02 |
50 | $10.95840 | $547.92 |
100 | $10.41920 | $1,041.92 |