30-02853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02853

DigiKey Part Number
839-30-02853-DS-ND
Manufacturer
Manufacturer Product Number
30-02853
Description
CABLE 2COND 12AWG BLK/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0209" (0.530mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$13.59000$13.59
2$12.95500$25.91
3$12.59000$37.77
5$12.14400$60.72
7$11.85714$83.00
10$11.55900$115.59
25$10.82600$270.65
50$10.29780$514.89
100$9.79100$979.10
Manufacturers Standard Package
Alternate Length
CABLE 2COND 12AWG BLK/RED
In-Stock: 0
Unit Price: $7.13431
CABLE 2COND 12AWG BLK/RED 1M
In-Stock: 0
Unit Price: $15.46000
CABLE 2COND 12AWG BLK/RED 5M
In-Stock: 0
Unit Price: $75.84000
CABLE 2COND 12AWG BLK/RED 30M
In-Stock: 0
Unit Price: $296.02000