30-02115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02115

DigiKey Part Number
839-30-02115-DS-ND
Manufacturer
Manufacturer Product Number
30-02115
Description
HOOK-UP SOLID 28AWG YELLOW METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Yellow 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.60000$1.60
2$1.52000$3.04
3$1.48000$4.44
5$1.42600$7.13
7$1.39429$9.76
10$1.35900$13.59
25$1.27400$31.85
50$1.21340$60.67
100$1.15510$115.51
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 28AWG YELLOW
In-Stock: 0
Unit Price: $0.33872
HOOK-UP SOLID 28AWG YLW 98.43'
In-Stock: 1
Unit Price: $37.93000
HOOK-UP SOLID 28AWG YELLOW 3.28'
In-Stock: 0
Unit Price: $1.60000
HOOK-UP SOLID 28AWG YLW 498.7'
In-Stock: 0
Unit Price: $167.26000
HOOK-UP SOLID 28AWG YLW 16.40'
In-Stock: 0
Unit Price: $6.53000