30-02113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02113

DigiKey Part Number
839-30-02113-DS-ND
Manufacturer
Manufacturer Product Number
30-02113
Description
HOOK-UP SOLID 28AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.53000$1.53
2$1.46500$2.93
3$1.41667$4.25
5$1.37000$6.85
7$1.33857$9.37
10$1.30600$13.06
25$1.22440$30.61
50$1.16600$58.30
100$1.11000$111.00
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 28AWG BLACK
In-Stock: 0
Unit Price: $0.36292
HOOK-UP SOLID 28AWG BLACK 498.7'
In-Stock: 0
Unit Price: $167.26000
HOOK-UP SOLID 28AWG BLACK 98.43'
In-Stock: 0
Unit Price: $36.37000
HOOK-UP SOLID 28AWG BLACK 3.28'
In-Stock: 0
Unit Price: $1.60000
HOOK-UP SOLID 28AWG BLACK 16.40'
In-Stock: 0
Unit Price: $6.53000