
30-01795 | |
---|---|
DigiKey Part Number | 839-30-01795-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01795 |
Description | HOOK-UP STRND 30AWG YELLOW METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Yellow 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
2 | $1.39000 | $2.78 |
3 | $1.35333 | $4.06 |
5 | $1.30600 | $6.53 |
7 | $1.27714 | $8.94 |
10 | $1.24500 | $12.45 |
25 | $1.16760 | $29.19 |
50 | $1.11180 | $55.59 |
100 | $1.05850 | $105.85 |
