30-01793
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01793

DigiKey Part Number
839-30-01793-DS-ND
Manufacturer
Manufacturer Product Number
30-01793
Description
HOOK-UP STRND 30AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.46000$1.46
2$1.39000$2.78
3$1.35333$4.06
5$1.30600$6.53
7$1.27714$8.94
10$1.24500$12.45
25$1.16760$29.19
50$1.11180$55.59
100$1.05850$105.85
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG BLACK
In-Stock: 0
Unit Price: $0.48259