
30-01765 | |
---|---|
DigiKey Part Number | 839-30-01765-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01765 |
Description | HOOK-UP STRND 24AWG YELLOW METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Yellow 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
2 | $1.90500 | $3.81 |
3 | $1.85333 | $5.56 |
5 | $1.79000 | $8.95 |
7 | $1.75000 | $12.25 |
10 | $1.70500 | $17.05 |
25 | $1.59920 | $39.98 |
50 | $1.52280 | $76.14 |
100 | $1.44940 | $144.94 |




