30-01762
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01762

DigiKey Part Number
839-30-01762-DS-ND
Manufacturer
Manufacturer Product Number
30-01762
Description
HOOK-UP STRND 24AWG RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 41/0.0031" Red 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.99000$1.99
2$1.89000$3.78
3$1.84333$5.53
5$1.77800$8.89
7$1.73714$12.16
10$1.69400$16.94
25$1.58840$39.71
50$1.51220$75.61
100$1.43930$143.93
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG RED
In-Stock: 0
Unit Price: $0.76184
HOOK-UP STRND 24AWG RED 3.28'
In-Stock: 0
Unit Price: $1.95000
HOOK-UP STRND 24AWG RED 498.7'
In-Stock: 0
Unit Price: $223.43000
HOOK-UP STRND 24AWG RED 16.4'
In-Stock: 0
Unit Price: $8.32000
HOOK-UP STRND 24AWG RED 98.43'
In-Stock: 0
Unit Price: $47.11000