
30-01758 | |
---|---|
DigiKey Part Number | 839-30-01758-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01758 |
Description | HOOK-UP STRND 22AWG ORANGE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Orange 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.31000 | $2.31 |
2 | $2.20500 | $4.41 |
3 | $2.14333 | $6.43 |
5 | $2.06600 | $10.33 |
7 | $2.01857 | $14.13 |
10 | $1.97000 | $19.70 |
25 | $1.84600 | $46.15 |
50 | $1.75740 | $87.87 |
100 | $1.67260 | $167.26 |




