30-01754
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01754

DigiKey Part Number
839-30-01754-DS-ND
Manufacturer
Manufacturer Product Number
30-01754
Description
HOOK-UP STRND 22AWG WHITE METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.31000$2.31
2$2.20500$4.41
3$2.14333$6.43
5$2.06600$10.33
7$2.01857$14.13
10$1.97000$19.70
25$1.84600$46.15
50$1.75740$87.87
100$1.67260$167.26
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 0
Unit Price: $0.85311
HOOK-UP STRND 22AWG WHITE 16.4'
In-Stock: 0
Unit Price: $9.43000
HOOK-UP STRND 22AWG WHITE 3.28'
In-Stock: 0
Unit Price: $2.17000
HOOK-UP STRND 22AWG WHITE 98.43'
In-Stock: 0
Unit Price: $55.60000
HOOK-UP STRND 22AWG WHITE 498.7'
In-Stock: 1
Unit Price: $266.62000