30-01743
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01743

DigiKey Part Number
839-30-01743-DS-ND
Manufacturer
Manufacturer Product Number
30-01743
Description
HOOK-UP STRND 20AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 26/0.0063" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.71000$2.71
2$2.58500$5.17
3$2.51333$7.54
5$2.42200$12.11
7$2.36571$16.56
10$2.30700$23.07
25$2.16280$54.07
50$2.05920$102.96
100$1.95980$195.98
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG BLACK
In-Stock: 0
Unit Price: $1.01115
HOOK-UP STRND 20AWG BLACK 498.7'
In-Stock: 0
Unit Price: $303.20000
HOOK-UP STRND 20AWG BLACK 98.43'
In-Stock: 0
Unit Price: $63.21000
HOOK-UP STRND 20AWG BLACK 3.28'
In-Stock: 0
Unit Price: $2.49000
HOOK-UP STRND 20AWG BLACK 16.4'
In-Stock: 0
Unit Price: $11.00000