
30-01742 | |
---|---|
DigiKey Part Number | 839-30-01742-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01742 |
Description | HOOK-UP STRND 20AWG RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" Red 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
2 | $2.58500 | $5.17 |
3 | $2.51333 | $7.54 |
5 | $2.42200 | $12.11 |
7 | $2.36571 | $16.56 |
10 | $2.30700 | $23.07 |
25 | $2.16280 | $54.07 |
50 | $2.05920 | $102.96 |
100 | $1.95980 | $195.98 |




