
1210-FSA-0008 | |
---|---|
DigiKey Part Number | 4535-1210-FSA-0008-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1210-FSA-0008 |
Description | RFI GASKET FSA SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 5.906" (150.00mm) | |
Length | 5.906" (150.00mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | Silver | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.96000 | $256.96 |
10 | $218.11100 | $2,181.11 |
25 | $208.41240 | $5,210.31 |