
07-0701-6003 | |
---|---|
DigiKey Part Number | 1944-07-0701-6003-ND |
Manufacturer | |
Manufacturer Product Number | 07-0701-6003 |
Description | RFI SHLD MAT ELASTOMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Sheet | |
Width | 6.000" (152.40mm) | |
Length | 36.000" (914.40mm) | |
Height | 0.032" (0.81mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.70000 | $81.70 |
10 | $61.80300 | $618.03 |
25 | $60.87000 | $1,521.75 |