
V2-11.0-0-FSP-SM | |
---|---|
DigiKey Part Number | 484-V2-11.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-11.0-0-FSP-SM |
Description | HEATSHRINK 0.45" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.450" (11.43mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.450" (11.43mm) | |
Inner Diameter - Recovered | 0.217" (5.51mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 64°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.81000 | $4.81 |
2 | $4.41500 | $8.83 |
3 | $4.20667 | $12.62 |
5 | $3.95600 | $19.78 |
7 | $3.79857 | $26.59 |
10 | $3.63700 | $36.37 |
25 | $3.25560 | $81.39 |
50 | $2.99460 | $149.73 |
100 | $2.75410 | $275.41 |