STD0XW-X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD09W-4

DigiKey Part Number
STD09W-4-ND
Manufacturer
Manufacturer Product Number
STD09W-4
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.128" ~ 0.177" (3.25mm ~ 4.50mm)
Legend
4
Color
White
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
30$0.12933$3.88
60$0.12317$7.39
120$0.11742$14.09
300$0.10997$32.99
600$0.10472$62.83
1,200$0.09971$119.65
2,700$0.09416$254.23
5,100$0.09002$459.10
10,200$0.08572$874.34
Manufacturers Standard Package