
STD09W-3 | |
---|---|
DigiKey Part Number | STD09W-3-ND |
Manufacturer | |
Manufacturer Product Number | STD09W-3 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | 3 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $0.12933 | $3.88 |
60 | $0.12317 | $7.39 |
120 | $0.11742 | $14.09 |
300 | $0.10997 | $32.99 |
600 | $0.10472 | $62.83 |
1,200 | $0.09971 | $119.65 |
2,700 | $0.09416 | $254.23 |
5,100 | $0.09002 | $459.10 |
10,200 | $0.08572 | $874.34 |