
55PC6003-18-2/6-9CS2502 | |
---|---|
DigiKey Part Number | 55PC6003-18-2/6-9CS2502-500-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6003-18-2/6-9CS2502 |
Description | CABLE 2CON 18AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 500.0' (152.4m) - 2 Conductor Multi-Conductor Cable White 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper Alloy, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0075" (0.191mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,990.97000 | $2,990.97 |
