MFG_22759-XX-XX-9.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC6003-18-2/6-9CS2502

DigiKey Part Number
55PC6003-18-2/6-9CS2502-DS-ND
Manufacturer
Manufacturer Product Number
55PC6003-18-2/6-9CS2502
Description
CABLE 2CON 18AWG WHT SHLD FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable White 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper Alloy, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.168" (4.27mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0075" (0.191mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,559
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$11.44000$11.44
2$10.89500$21.79
3$10.59333$31.78
5$10.21600$51.08
7$9.97571$69.83
10$9.72800$97.28
25$9.11120$227.78
50$8.66760$433.38
100$8.24220$824.22
Manufacturers Standard Package
Alternate Length
CABLE 2CON 18AWG WHT SHLD 500'
In-Stock: 0
Unit Price: $2,990.97000