cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-24-6

DigiKey Part Number
22759/34-24-6-01-ND
Manufacturer
Manufacturer Product Number
22759/34-24-6
Description
HOOK-UP DL STRND 24AWG BLUE 1'
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 Blue 600V 1.00' (0.30m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.70000$1.70
Manufacturers Standard Package
Alternate Length
HOOKUP DL STRND 24AWG BLU FEET
In-Stock: 9865
Unit Price: $2.14000
HOOK-UP DL STRND 24AWG BLUE 100'
In-Stock: 0
Unit Price: $104.24000
HOOK-UP DL STRND 24AWG BLUE 25'
In-Stock: 0
Unit Price: $29.83000
HOOK-UP DL STRND 24AWG BLUE 5'
In-Stock: 0
Unit Price: $6.59000