
22759/34-24-6 | |
---|---|
DigiKey Part Number | 22759/34-24-6-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-24-6 |
Description | HOOKUP DL STRND 24AWG BLU FEET |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
2 | $2.03500 | $4.07 |
3 | $1.98000 | $5.94 |
5 | $1.90800 | $9.54 |
7 | $1.86429 | $13.05 |
10 | $1.81900 | $18.19 |
25 | $1.70520 | $42.63 |
50 | $1.62360 | $81.18 |
100 | $1.54540 | $154.54 |



