



1SNG613023R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG613023R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG613023R0000 |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Beige | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.98000 | $20.98 |
10 | $17.82400 | $178.24 |
25 | $16.70840 | $417.71 |
50 | $15.91060 | $795.53 |
100 | $15.15160 | $1,515.16 |
250 | $14.20364 | $3,550.91 |
500 | $13.52644 | $6,763.22 |
1,000 | $12.88164 | $12,881.64 |