K150-3200-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K150-3034-00

DigiKey Part Number
2291-K150-3034-00-ND
Manufacturer
Manufacturer Product Number
K150-3034-00
Description
WADI ONE CABLE GLAND WITH NPT TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.492" (12.50mm)
Outside Cable Diameter (Max)
0.807" (20.50mm)
Thread Size
3/4" NPT
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$16.06000$16.06
10$13.64600$136.46
25$12.79080$319.77
50$12.18000$609.00
100$11.59860$1,159.86
250$10.87280$2,718.20
500$10.35430$5,177.15
1,000$9.86075$9,860.75
Manufacturers Standard Package