
85229-1 | |
---|---|
DigiKey Part Number | 85229-1-ND |
Manufacturer | |
Manufacturer Product Number | 85229-1 |
Description | CLIP HSG FOR 070 (EJ MK-II) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 85229-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.52000 | $5.20 |
25 | $0.48840 | $12.21 |
50 | $0.46480 | $23.24 |
100 | $0.44250 | $44.25 |
250 | $0.41480 | $103.70 |
500 | $0.39494 | $197.47 |
1,000 | $0.37607 | $376.07 |
3,000 | $0.34800 | $1,044.00 |