
493912-1 | |
---|---|
DigiKey Part Number | 493912-1-ND |
Manufacturer | |
Manufacturer Product Number | 493912-1 |
Description | CONN MOUNTING CLIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 493912-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24,000 | $0.45137 | $10,832.88 |