
USLPT3020DT3TR | |
---|---|
DigiKey Part Number | 450-3367-2-ND - Tape & Reel (TR) 450-3367-1-ND - Cut Tape (CT) 450-3367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT3020DT3TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT3020DT3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.07500 | $10.75 |
25 | $1.00040 | $25.01 |
100 | $0.89240 | $89.24 |
250 | $0.82660 | $206.65 |
500 | $0.78072 | $390.36 |
1,000 | $0.73853 | $738.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74992 | $1,874.80 |
5,000 | $0.71768 | $3,588.40 |
7,500 | $0.69942 | $5,245.65 |
12,500 | $0.67703 | $8,462.88 |
17,500 | $0.66266 | $11,596.55 |