CGA5L1X7S1A226M160AC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.88000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.15000
Datasheet
CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5L1X7S1A226M160AC

DigiKey Part Number
445-174766-2-ND - Tape & Reel (TR)
445-174766-1-ND - Cut Tape (CT)
445-174766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7S1A226M160AC
Description
CAP CER 22UF 10V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7S1A226M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89200$8.92
100$0.63180$63.18
1,000$0.49621$496.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41654$833.08
4,000$0.39731$1,589.24
6,000$0.38768$2,326.08
10,000$0.37993$3,799.30
Manufacturers Standard Package