
CNA5L1X7S1A226M160AE | |
---|---|
DigiKey Part Number | 445-CNA5L1X7S1A226M160AETR-ND - Tape & Reel (TR) 445-CNA5L1X7S1A226M160AECT-ND - Cut Tape (CT) 445-CNA5L1X7S1A226M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7S1A226M160AE |
Description | CAP CER 22UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.22800 | $12.28 |
100 | $0.90570 | $90.57 |
1,000 | $0.72761 | $727.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69371 | $1,387.42 |
4,000 | $0.66496 | $2,659.84 |
6,000 | $0.65056 | $3,903.36 |
10,000 | $0.63460 | $6,346.00 |
14,000 | $0.62526 | $8,753.64 |
20,000 | $0.61628 | $12,325.60 |