C2012C0G2W101J060AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.31000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2W101J060AE

DigiKey Part Number
445-180294-2-ND - Tape & Reel (TR)
445-180294-1-ND - Cut Tape (CT)
445-180294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W101J060AE
Description
CAP CER 100PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W101J060AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21400$2.14
100$0.13610$13.61
1,000$0.09595$95.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08343$333.72
8,000$0.07251$580.08
12,000$0.06989$838.68
20,000$0.06951$1,390.20
28,000$0.06551$1,834.28
40,000$0.06530$2,612.00
100,000$0.06332$6,332.00
200,000$0.06302$12,604.00
Manufacturers Standard Package