CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4C4C0G2W101J060AE

DigiKey Part Number
445-175678-2-ND - Tape & Reel (TR)
445-175678-1-ND - Cut Tape (CT)
445-175678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C4C0G2W101J060AE
Description
CAP CER 100PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4C0G2W101J060AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17900$1.79
100$0.11260$11.26
1,000$0.07827$78.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06750$270.00
8,000$0.06292$503.36
12,000$0.06001$720.12
20,000$0.05809$1,161.80
28,000$0.05267$1,474.76
40,000$0.05249$2,099.60
100,000$0.04984$4,984.00
200,000$0.04960$9,920.00
Manufacturers Standard Package