XYLEECNANF-48.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: $1.53000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.96498
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
XYABBCNANF-16.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYLEECNANF-48.000000

DigiKey Part Number
1664-1504-2-ND - Tape & Reel (TR)
1664-1504-1-ND - Cut Tape (CT)
1664-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XYLEECNANF-48.000000
Description
CRYSTAL 48.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYLEECNANF-48.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49423$494.23
Manufacturers Standard Package