
X3LEECNANF-48.000000 | |
---|---|
DigiKey Part Number | 1664-1407-2-ND - Tape & Reel (TR) 1664-1407-1-ND - Cut Tape (CT) 1664-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3LEECNANF-48.000000 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58986 | $1,769.58 |