
HCB 4532MF-681T40 | |
---|---|
DigiKey Part Number | 4816-HCB4532MF-681T40TR-ND - Tape & Reel (TR) 4816-HCB4532MF-681T40CT-ND - Cut Tape (CT) 4816-HCB4532MF-681T40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 4532MF-681T40 |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.41200 | $4.12 |
25 | $0.35600 | $8.90 |
50 | $0.31780 | $15.89 |
100 | $0.28270 | $28.27 |
250 | $0.24052 | $60.13 |
500 | $0.21132 | $105.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18414 | $184.14 |
2,000 | $0.15886 | $317.72 |
3,000 | $0.15533 | $465.99 |