
VFS6045VA102 | |
---|---|
DigiKey Part Number | 445-181426-2-ND - Tape & Reel (TR) 445-181426-1-ND - Cut Tape (CT) 445-181426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045VA102 |
Description | FERRITE BEAD 1.275 KOHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.275 kOhms @ 10 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 2.5A 97.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.275 kOhms @ 10 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 97.5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2424 (6060 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.29370 | $440.55 |
3,000 | $0.27694 | $830.82 |
4,500 | $0.26759 | $1,204.15 |
7,500 | $0.25627 | $1,922.03 |
10,500 | $0.24908 | $2,615.34 |
15,000 | $0.24168 | $3,625.20 |
37,500 | $0.22371 | $8,389.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.44900 | $4.49 |
25 | $0.41560 | $10.39 |
50 | $0.39200 | $19.60 |
100 | $0.36970 | $36.97 |
250 | $0.34196 | $85.49 |
500 | $0.32240 | $161.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.52700 | $5.27 |
25 | $0.47600 | $11.90 |
50 | $0.44120 | $22.06 |
100 | $0.40880 | $40.88 |
250 | $0.36968 | $92.42 |
500 | $0.34250 | $171.25 |