
XZFAMOK10C | |
---|---|
DigiKey Part Number | XZFAMOK10C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFAMOK10C |
Description | DISPLAY 14SEG 0.4" SGL ORG 16SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 1 Character Common Cathode 2V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFAMOK10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 13mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |