
ACPSC04-41SEKWA | |
---|---|
DigiKey Part Number | 754-ACPSC04-41SEKWATR-ND - Tape & Reel (TR) 754-ACPSC04-41SEKWACT-ND - Cut Tape (CT) 754-ACPSC04-41SEKWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPSC04-41SEKWA |
Description | DISPLAY 14SEG 0.4" SGL ORG 16SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACPSC04-41SEKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.10000 | $6.10 |
10 | $4.50000 | $45.00 |
100 | $3.54660 | $354.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.17748 | $1,270.99 |
800 | $3.03398 | $2,427.18 |
1,200 | $2.96048 | $3,552.58 |
2,000 | $2.87755 | $5,755.10 |
2,800 | $2.82827 | $7,919.16 |
4,000 | $2.78024 | $11,120.96 |