XTL571300LLI24.000-10TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL571300LLI24.000-10TR

DigiKey Part Number
3994-XTL571300LLI24.000-10TR-ND - Tape & Reel (TR)
3994-XTL571300LLI24.000-10TRCT-ND - Cut Tape (CT)
3994-XTL571300LLI24.000-10TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL571300LLI24.000-10TR
Description
CRYSTAL 3.2 X 2.5MM 24MHZ 10PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.54600$5.46
50$0.49520$24.76
100$0.47460$47.46
500$0.43024$215.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41244$412.44
2,000$0.39538$790.76
3,000$0.38573$1,157.19
5,000$0.37391$1,869.55
7,000$0.36632$2,564.24
10,000$0.35845$3,584.50
25,000$0.33901$8,475.25
Manufacturers Standard Package