
MRT65KP48CA | |
---|---|
DigiKey Part Number | MRT65KP48CA-ND |
Manufacturer | |
Manufacturer Product Number | MRT65KP48CA |
Description | TVS DIODE 48VWM 77.7VC DO204AR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 836A Ipp Tvs Diode Through Hole DO-204AR |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.7V | |
Current - Peak Pulse (10/1000µs) | 836A | |
Power - Peak Pulse | 65000W (65kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $41.17700 | $4,117.70 |